DBX Professional Audio 1231 technical specifications.
| Height | 7.25inch |
| Length | 22.5inch |
| Weight | 13.95lb |
| Width | 11inch |
| RoHS | Not Compliant |
Download the complete datasheet for DBX Professional Audio 1231 to view detailed technical specifications.
No datasheet is available for this part.