DBX Professional Audio 131S technical specifications.
| Height | 2.5inch |
| Length | 22inch |
| Weight | 5.95lb |
| Width | 11.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for DBX Professional Audio 131S to view detailed technical specifications.
No datasheet is available for this part.