DBX Professional Audio 166XS technical specifications.
| Height | 2.8inch |
| Length | 21.9inch |
| Weight | 6.95lb |
| Width | 11.3inch |
| RoHS | Not Compliant |
Download the complete datasheet for DBX Professional Audio 166XS to view detailed technical specifications.
No datasheet is available for this part.