DBX Professional Audio DB10 technical specifications.
| Height | 2.25inch |
| Length | 8.5inch |
| Mount | Box |
| Weight | 1.9lb |
| Width | 7.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for DBX Professional Audio DB10 to view detailed technical specifications.
No datasheet is available for this part.