DBX Professional Audio DRIVERACK260 technical specifications.
| Height | 5inch |
| Length | 24inch |
| Weight | 10.01lb |
| Width | 12.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for DBX Professional Audio DRIVERACK260 to view detailed technical specifications.
No datasheet is available for this part.