DBX Professional Audio PB-48 technical specifications.
| Height | 2inch |
| Length | 20inch |
| Weight | 2.7lb |
| Width | 3inch |
| RoHS | Not Compliant |
Download the complete datasheet for DBX Professional Audio PB-48 to view detailed technical specifications.
No datasheet is available for this part.