
This general-purpose silicon rectifier is rated for 1.0 A average forward rectified current and 800 V maximum DC blocking voltage. It is supplied in a DO-41 axial-leaded package with molded plastic construction and a cathode polarity band. The device has a maximum instantaneous forward voltage of 1.1 V at 1.0 A DC and a peak forward surge current of 30 A on an 8.3 ms single half-sine wave. Typical junction capacitance is 15 pF, and the operating and storage junction temperature range is -55 to +150 °C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the DC Components 1N4006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for DC Components 1N4006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
