
This general-purpose silicon rectifier provides 3.0 A average forward rectified current and 600 V maximum recurrent peak reverse voltage. It is housed in a DO-27 axial molded plastic package with color-band cathode marking and supports mounting in any position. The device is specified for 200 A peak forward surge current, 1.1 V maximum forward voltage at 3.0 A DC, and typical 30 pF junction capacitance. Operating and storage junction temperature range is -55 to +150 °C, and the package uses UL 94-V0 epoxy with MIL-STD-202E method 208 lead finish.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the DC Components 1N5406 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mount | Box |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for DC Components 1N5406 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
