
Ultra-fast recovery rectifier diode rated for 1.0 A average forward current and up to 1000 V repetitive peak reverse voltage. The device uses a DO-41 molded plastic package with axial leads, a color-banded cathode, and junction operation from -65 °C to +150 °C. Maximum forward voltage is 1.7 V at 1.0 A, reverse recovery time is 75 ns, and typical junction capacitance is 15 pF. It also supports a 30 A non-repetitive peak forward surge current for 8.3 ms half-sine pulses.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the DC Components UF4007 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Packaging | Ammo Pack |
| RoHS | Compliant |
Download the complete datasheet for DC Components UF4007 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
