This circular connector features a crimp termination method and a straight body orientation. It has two terminals and a single port, with a pin contact gender and a receptacle gender. The connector is designed for cable mount applications and has a two-contact configuration.
Dcx-Chol Enterprises M3401DJS22F-11P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Dcx-Chol Enterprises M3401DJS22F-11P to view detailed technical specifications.
No datasheet is available for this part.