Dcx-Chol Enterprises M3401DJS28E-2E technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 14 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 14 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Dcx-Chol Enterprises M3401DJS28E-2E to view detailed technical specifications.
No datasheet is available for this part.