This 64-contact right angle male header features a termination type of solder and an insulator material of polybutylene terephthalate. It has a rated current of 2A and a dielectric withstanding voltage of 1400VAC. The header is designed for commercial reliability and has a plating thickness of flash. It is suitable for use in applications where a high level of electrical insulation is required.
DDK 128A-064P2A-L14A-FA technical specifications.
| Termination Type | SOLDER |
| Insulator Material | POLYBUTYLENE TEREPHTHALATE |
| Total Number of Contacts | 64 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 128A |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 2 |
| Dielectric Withstanding Voltage | 1400VAC |
| Insulator Color | NATURAL |
| Number Of PCB Rows | 2 |
| Plating Thickness | FLASH |
| Mating Contact Row Spacing | 0.1 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for DDK 128A-064P2A-L14A-FA to view detailed technical specifications.
No datasheet is available for this part.