DDK 17L-003A3(NI) technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| RoHS | Compliant |
Download the complete datasheet for DDK 17L-003A3(NI) to view detailed technical specifications.
No datasheet is available for this part.