This D-Subminiature SKT connector features 9 contacts and a right-angle body orientation. It has a terminal pitch of 1.37mm and is terminated through soldering. The connector is rated for a maximum operating temperature of 85°C and a minimum of -25°C. It is designed for through-hole mounting and has a maximum current rating of 5A per contact and a maximum voltage rating of 300VAC.
DDK 17LE-13090-27(D2C)-FA technical specifications.
| Type | D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 9 |
| Terminal Pitch | 1.37mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Number of Terminals | 9 |
| Number of Ports | 1 |
| Max Current Rating | 5/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for DDK 17LE-13090-27(D2C)-FA to view detailed technical specifications.
No datasheet is available for this part.