This D-Subminiature connector features 37 SKT contacts in a 2-row configuration with a terminal pitch of 1.38mm. It is designed for through hole mounting and has a maximum operating temperature range of -25°C to 85°C. The connector has a maximum voltage rating of 300VAC and a maximum current rating of 5A per contact.
DDK 17LE-13370-27(D2CD)-FA technical specifications.
| Type | D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 37 |
| Terminal Pitch | 1.38mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Number of Terminals | 37 |
| Number of Ports | 1 |
| Max Current Rating | 5/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for DDK 17LE-13370-27(D2CD)-FA to view detailed technical specifications.
No datasheet is available for this part.