This D-Subminiature connector features 15 right angle pins with a terminal pitch of 1.37mm, suitable for through hole mounting. It has a maximum operating temperature range of -25 to 85 degrees Celsius and a maximum voltage rating of 300VAC. The connector is rated for a maximum current of 5A per contact and is terminated by soldering. It is designed for use in applications where a high-density, right angle connection is required.
DDK 17LE-23150-27(D2C)-FA technical specifications.
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 15 |
| Terminal Pitch | 1.37mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Number of Terminals | 15 |
| Number of Ports | 1 |
| Max Current Rating | 5/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for DDK 17LE-23150-27(D2C)-FA to view detailed technical specifications.
No datasheet is available for this part.