This D-Subminiature connector features 25 pins with a terminal pitch of 1.38mm and a right-angle body orientation. It has a maximum operating temperature range of -25 to 85°C and is designed for through-hole mounting. The connector has a maximum current rating of 5A per contact and a maximum voltage rating of 300VAC.
DDK 17LE-23250-27(D2C)-FA technical specifications.
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 25 |
| Terminal Pitch | 1.38mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Number of Terminals | 25 |
| Number of Ports | 1 |
| Max Current Rating | 5/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for DDK 17LE-23250-27(D2C)-FA to view detailed technical specifications.
No datasheet is available for this part.