This D-Subminiature I/O connector features 37 contacts, a right angle body orientation, and a termination method of solder. It has a terminal pitch of 1.38 and a number of rows of 2. The connector is rated for a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It is designed for through hole mounting and has a maximum current rating of 5 amps per contact and a maximum voltage rating of 300 volts AC.
DDK 17LE-23370-27(D4C) technical specifications.
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 37 |
| Terminal Pitch | 1.38mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Number of Terminals | 37 |
| Number of Ports | 1 |
| Max Current Rating | 5/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for DDK 17LE-23370-27(D4C) to view detailed technical specifications.
No datasheet is available for this part.