Straight panel mount RF coaxial connector with solder cup termination. Features silver contact plating and a right-angle body. Dimensions include a height of 14.7mm, length of 29.9mm, and width of 12.7mm.
DDK 31-10 technical specifications.
| Contact Plating | Silver |
| Height | 14.7mm |
| Length | 29.9mm |
| RoHS Compliant | No |
| Shape | Straight |
| Width | 12.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for DDK 31-10 to view detailed technical specifications.
No datasheet is available for this part.