Conn BNC RCP Solder Cup ST Panel Mount Gold
DDK 31-10-CAu-CF technical specifications.
| Type | BNC |
| Gender | RCP |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 120°C |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for DDK 31-10-CAu-CF to view detailed technical specifications.
No datasheet is available for this part.