DDK 31-10T-D2 technical specifications.
| Lead Free | Lead Free |
| Length | 30mm |
| RoHS Compliant | No |
| Width | 12.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for DDK 31-10T-D2 to view detailed technical specifications.
No datasheet is available for this part.