DDK 3106A2821S/C technical specifications.
| Contact Material | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Ratings | IP67 |
| RoHS | Not Compliant |
Download the complete datasheet for DDK 3106A2821S/C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
