DDK 57-10240 technical specifications.
| Contact Material | Brass, Gold |
| Current Rating | 5A |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Panel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for DDK 57-10240 to view detailed technical specifications.
No datasheet is available for this part.