DDK 57LE-20240-27C0D35G technical specifications.
| Termination Type | SOLDER |
| Insulator Material | POLYBUTYLENE TEREPHTHALATE |
| Total Number of Contacts | 24 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 57LE |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 1200VAC |
| Insulator Color | BLUE |
| Number Of PCB Rows | 2 |
| Plating Thickness | 15u |
| Contact Finish Termination | GOLD |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for DDK 57LE-20240-27C0D35G to view detailed technical specifications.
No datasheet is available for this part.