DDK 57LE-40240-7700-FA technical specifications.
| Terminal Pitch (mm) | 2.16 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 24 |
| Number of Ports | 1 |
| Product Length (mm) | 54.78 |
| Product Depth (mm) | 24.7 |
| Product Height (mm) | 15.68 |
| Type | SCSI |
| Gender | RCP |
| Number of Contacts | 24 |
| Termination Method | Solder |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 500VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | SA068 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for DDK 57LE-40240-7700-FA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.