DDK CE01-#16P-2024-100 technical specifications.
| Gender | PIN |
| Termination Method | Crimp |
| Mounting | Cable Mount |
| Max Current Rating | 13A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for DDK CE01-#16P-2024-100 to view detailed technical specifications.
No datasheet is available for this part.