This waterproof circular connector features 19 SKT/RCP contacts with crimp termination, suitable for cable mounting. It operates within a temperature range of -55°C to 125°C and has a maximum voltage rating of 250VDC or 200VAC per contact, with a maximum current rating of 5A per contact.
DDK CE01-1A18-19ASC-D0 technical specifications.
| Type | Water Proof |
| Contact Gender | SKT |
| Number of Contacts | 19 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 19 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 250VDC|200VAC |
| Max Current Rating | 5/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for DDK CE01-1A18-19ASC-D0 to view detailed technical specifications.
No datasheet is available for this part.