DDK CE01-2A20-15PC-D0S technical specifications.
| Type | Water Proof |
| Contact Gender | PIN |
| Number of Contacts | 7 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 7 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 23/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for DDK CE01-2A20-15PC-D0S to view detailed technical specifications.
No datasheet is available for this part.