This waterproof circular connector features 3 SKT contacts with a solder cup termination method. It has a straight body orientation and a single port. The operating temperature range is -55°C to 125°C.
DDK CE05-6A10SL-3SC-D technical specifications.
| Type | Water Proof |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for DDK CE05-6A10SL-3SC-D to view detailed technical specifications.
No datasheet is available for this part.