This waterproof connector features 3 SKT contacts, a straight body orientation, and a solder cup termination method. It is designed for cable mount applications and has a temperature range of -55°C to 125°C. The connector has a single port and a PL gender.
DDK CE05-6A10SL-3SC-D-BSS technical specifications.
| Type | Water Proof |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for DDK CE05-6A10SL-3SC-D-BSS to view detailed technical specifications.
No datasheet is available for this part.