DDK CE05-6A14S-2SD-D-BSS technical specifications.
| Type | Water Proof |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for DDK CE05-6A14S-2SD-D-BSS to view detailed technical specifications.
No datasheet is available for this part.