
DDK CE05-6A18-10PD-B-BSS technical specifications.
| Contact Gender | Male |
| Contact Material | Silver |
| Current Rating | 23A |
| Mount | Cable |
| Series | CEO 5 |
| Termination | Soldering |
| RoHS | Compliant |
Download the complete datasheet for DDK CE05-6A18-10PD-B-BSS to view detailed technical specifications.
No datasheet is available for this part.
