DDK CE05-6A18-10SD-D-BSS technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 4 |
| Contact Gender | FEMALE |
| Manufacturer Series | CE05-6A |
| Contact Finish Termination | SILVER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for DDK CE05-6A18-10SD-D-BSS to view detailed technical specifications.
No datasheet is available for this part.