DDK CE05-6A20-4SD-B-BSS technical specifications.
| Contact Gender | Female |
| Contact Material | Silver |
| Current Rating | 23A |
| Mount | Cable |
| RoHS Compliant | No |
| Series | CEO 5 |
| Termination | Soldering |
| RoHS | Not Compliant |
Download the complete datasheet for DDK CE05-6A20-4SD-B-BSS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.