DDK D/MS3102A20-29P technical specifications.
| Contact Gender | Male |
| Contact Material | Silver |
| Current Rating | 13A |
| RoHS Compliant | Yes |
| Series | DMS |
| Termination | Soldering |
| RoHS | Compliant |
Download the complete datasheet for DDK D/MS3102A20-29P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.