Conn Circular SKT 3 POS ST Cable Mount 3 Terminal 1 Port
DDK D/MS3106A22-2S technical specifications.
| Lead Free | Lead Free |
| Length | 53.98mm |
| Number of Contacts | 3 |
| Shape | Straight |
| RoHS | Compliant |
Download the complete datasheet for DDK D/MS3106A22-2S to view detailed technical specifications.
No datasheet is available for this part.