DDK D/MS3106B18-21P technical specifications.
| Lead Free | Lead Free |
| Length | 53.07mm |
| Number of Contacts | 3 |
| Shape | Straight |
| Width | 42mm |
| RoHS | Compliant |
Download the complete datasheet for DDK D/MS3106B18-21P to view detailed technical specifications.
No datasheet is available for this part.