DDK D/MS3106B36-73P technical specifications.
| Lead Free | Lead Free |
| Length | 61.92mm |
| Number of Contacts | 73 |
| Shape | Straight |
| Width | 73mm |
| RoHS | Compliant |
Download the complete datasheet for DDK D/MS3106B36-73P to view detailed technical specifications.
No datasheet is available for this part.