DDK D/MS3108B14S-2S technical specifications.
| Height | 43.06mm |
| Lead Free | Lead Free |
| Length | 53.97mm |
| Number of Contacts | 4 |
| RoHS | Compliant |
Download the complete datasheet for DDK D/MS3108B14S-2S to view detailed technical specifications.
No datasheet is available for this part.