This 60-contact male surface mount header features a liquid crystal polymer (LCP) insulator and a commercial reliability rating. It has a rated current of 0.5A and a dielectric withstanding voltage of 500VAC. The header is designed for straight mounting and has a black insulator color. It is suitable for use in a variety of applications, including board-to-board and mezzanine connections.
DDK DFJ-RC060-S831104D(M)-FA technical specifications.
| Termination Type | SURFACE MOUNT |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 60 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | DFJ |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 0.5 |
| Dielectric Withstanding Voltage | 500VAC |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Plating Thickness | FLASH |
| Number Of Connectors | ONE |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for DDK DFJ-RC060-S831104D(M)-FA to view detailed technical specifications.
No datasheet is available for this part.