DDK DHA-RB80-S121N technical specifications.
| Type | SCSI |
| Gender | RCP |
| Number of Contacts | 80 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 80 |
| Number of Ports | 1 |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 250VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for DDK DHA-RB80-S121N to view detailed technical specifications.
No datasheet is available for this part.