This 36-contact right-angle SCSI RCP connector features a 2.54mm terminal pitch and is rated for 250VAC with a maximum current of 0.5A per contact. It has a through-hole mounting style and is designed for solder termination. The connector is suitable for use in SCSI applications.
DDK DHA-RC36-R111C technical specifications.
| Type | SCSI |
| Gender | RCP |
| Number of Contacts | 36 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 36 |
| Number of Ports | 1 |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 250VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for DDK DHA-RC36-R111C to view detailed technical specifications.
No datasheet is available for this part.