This 36-contact SCSI RCP connector features a right-angle body orientation and through-hole mounting. It has a terminal pitch of 2.54mm and a termination method of solder. The connector is rated for a maximum current of 0.5A per contact and a maximum voltage of 250VAC. It is designed for use in SCSI applications.
DDK DHA-RC36-R121N technical specifications.
| Type | SCSI |
| Gender | RCP |
| Number of Contacts | 36 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 36 |
| Number of Ports | 1 |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 250VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for DDK DHA-RC36-R121N to view detailed technical specifications.
No datasheet is available for this part.