The DMM3-RS144A2B-13 is a SO DIMM socket with 144 contacts and a terminal pitch of 0.8mm. It features a right angle body orientation and surface mount mounting. The socket has a maximum current rating of 0.5A per contact and a maximum voltage rating of 100VAC.
DDK DMM3-RS144A2B-13 technical specifications.
| Type | SO DIMM Socket |
| Gender | SKT |
| Number of Contacts | 144 |
| Terminal Pitch | 0.8mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 100VAC |
Download the complete datasheet for DDK DMM3-RS144A2B-13 to view detailed technical specifications.
No datasheet is available for this part.