
DDK DMS3101A20-27S+DMS3057-12A technical specifications.
| Contact Gender | Female |
| Contact Material | Silver |
| Current Rating | 13A |
| Series | DMS |
| Termination | Soldering |
| RoHS | Compliant |
Download the complete datasheet for DDK DMS3101A20-27S+DMS3057-12A to view detailed technical specifications.
No datasheet is available for this part.
