
DDK DMS3102A18-1P technical specifications.
| Contact Gender | Male |
| Contact Material | Silver |
| Current Rating | 13A |
| Series | DMS |
| Termination | Soldering |
| RoHS | Compliant |
Download the complete datasheet for DDK DMS3102A18-1P to view detailed technical specifications.
No datasheet is available for this part.
