DDK FF12-18A-R11BL technical specifications.
| Type | FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 18 |
| Terminal Pitch | 0.3mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.2/ContactA |
| Max Voltage Rating | 50VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for DDK FF12-18A-R11BL to view detailed technical specifications.
No datasheet is available for this part.