The FF12-27A-R11BL is a 27-contact FPC connector with a SKT contact gender and 0.3mm terminal pitch. It has a maximum voltage rating of 50VAC and a maximum current rating of 0.2 amps per contact. The connector is designed for surface mount applications and features a right-angle body orientation. It is suitable for use in applications where a high-density, low-profile connection is required.
DDK FF12-27A-R11BL technical specifications.
| Type | FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 27 |
| Terminal Pitch | 0.3mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.2/ContactA |
| Max Voltage Rating | 50VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for DDK FF12-27A-R11BL to view detailed technical specifications.
No datasheet is available for this part.