The FF12-37A-R11BL is a 37-contact FPC connector from DDK, designed for surface mount applications. It features a right-angle body orientation and a termination method of solder. The connector has a terminal pitch of 0.3mm and a maximum current rating of 0.2 amps per contact. It is rated for a maximum voltage of 50VAC. The FF12-37A-R11BL is suitable for use in flexible flat cable and flexible printed circuit applications.
DDK FF12-37A-R11BL technical specifications.
| Type | FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 37 |
| Terminal Pitch | 0.3mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.2/ContactA |
| Max Voltage Rating | 50VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for DDK FF12-37A-R11BL to view detailed technical specifications.
No datasheet is available for this part.