The FF12-8A-R11AL is an FPC connector with 8 SKT contacts, a 0.3mm terminal pitch, and a right-angle body orientation. It is designed for surface mount applications and features a termination method of solder. The connector has a maximum current rating of 0.2A per contact and a maximum voltage rating of 50VAC. It is suitable for use in flexible flat cable and flexible printed circuit applications.
DDK FF12-8A-R11AL technical specifications.
| Type | FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Terminal Pitch | 0.3mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.2/ContactA |
| Max Voltage Rating | 50VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for DDK FF12-8A-R11AL to view detailed technical specifications.
No datasheet is available for this part.